text.skipToContent text.skipToNavigation

Manufacturer Part #

178.6164.0001

FLR Series 80 V 20 x 6 x 17.5 mm Copper Alloy Tin PCB Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Littelfuse 178.6164.0001 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 80V
Termination Style: Solder
No of Poles: 1
Height - Max: 17.5mm
Dimension: L  20mm x W  6mm
Pricing Section
Global Stock:
8,677
Germany (Online Only):
8,677
48,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.14
USD
Quantity
Web Price
1
$2.14
30
$2.08
125
$2.02
300
$1.98
1,250+
$1.88
Product Variant Information section