text.skipToContent text.skipToNavigation

Manufacturer Part #

DSL03-010SC6

Lightning surge protection ASD-T

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics DSL03-010SC6 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Unidirectional
Clamping Voltage-Max: 29V
Breakdown Voltage-Min: 10.5V
Standoff Voltage: 10V
Capacitance: 3pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.2µA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.245
9,000
$0.245
12,000
$0.24
15,000+
$0.235