text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/ABC-BV-20-R

ABC Series 250 VAC 125 VDC 20 A Through Hole Fast Acting Ceramic Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/ABC-BV-20-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 3.66mΩ
Interrupting Rating: 10000A
Typical Melting I2t (A2sec): 550.8
Dimension: L  32.82mm x D  6.76mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,150.00
USD
Quantity
Web Price
100
$3.89
200
$3.82
300
$3.78
500
$3.73
1,000+
$3.63
Product Variant Information section