text.skipToContent text.skipToNavigation

Manufacturer Part #

20C10X38AM

20 A 400 V 5AG 10mm x 38mm Fast Blow Fuse Cartridge Holder

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 20C10X38AM - Technical Attributes
Attributes Table
Rated Voltage (VAC): 400VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Dimension: L  38mm x D  10mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,456
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$430.00
USD
Quantity
Web Price
10
$4.46
50
$4.30
200
$4.16
500
$4.08
1,250+
$3.91
Product Variant Information section