Manufacturer Part #
L92VP
Size AAA Ultimate Lithium Cylindrical Cell Battery
Product Specification Section
Energizer L92VP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Energizer L92VP - Technical Attributes
Attributes Table
Chemistry: | Lithium |
Rated Voltage: | 1.5V |
Battery Cell Size: | AAA |
Rechargeable: | No |
Discharge Current: | 1.5A |
Operating Temp Range: | -40°C to +60°C |
Dimension: | H 44.5mm x D 10.5mm |
Storage Temperature Range: | -40°C to +60°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Web Price
1,175+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
1175 per Box