150 V MOSFET offers excellent efficiency in switching power converters

The SiRS5700DP from Vishay features very low on-resistance and gate charge for low switching and conduction losses. Excellent thermal performance allows for a high continuous output current.

The SiRS5700DP 150 V N-channel MOSFET takes advantage of the fifth generation of Vishay TrenchFET® technology, offering a very low product of on-resistance and gate charge to give high efficiency in switching power-conversion applications.

 

The MOSFET is ideal for use in functions such as synchronous rectification, dc-dc conversion, ORing, and hot-swap switches. The SiRS5700DP complies with the requirements of the IPC-9701 specification to give more reliable temperature cycling.

 

The MOSFET is supplied in a PowerPAK® SO-8S package which features very low junction-to-case thermal resistance of 0.45°C/W, enabling it to carry a continuous drain current of up to 144 A. This enables power-system designers to achieve high power density, while providing a robust safe operating area (SOA) capability.

 

The standard 6 mm x 5 mm footprint of the package is compatible with MOSFETs housed in a PowerPAK SO-8 package.

Features

  • 4.6 mΩ on-resistance
  • 73 nC total gate charge
  • 4 V maximum gate-source threshold voltage
  • 5,455 pF input capacitance
  • 480 pF output capacitance
  • Operating-temperature range: -55°C to 150°C

Applications

  • Telecoms and server power supplies
  • Power tools
  • Solar inverters
  • Computing equipment
  • Motor drives
  • Battery management systems
Vishay — SiRS5700DP MOSFET

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
Susumu — RG and URG Series Resistors
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
I-PEX — MHF I LK and MHF 4L LK Micro-RF Connectors
I-PEX has introduced the first micro-RF connectors to include a locking feature to increase retention...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region