FTM / Security & Encryption / TE Connectivity — Free Height Board-to-Board Connectors
TE Connectivity (TE) has introduced a range of miniature free height surface-mount board-to-board connectors for parallel board-stacking applications.
The connectors have a 0.8 mm pitch: this reduces the board space required by the connectors by up to 50% when compared to conventional board-to-board connectors with a pitch of 1.27 mm.
Mated combinations of the vertical connector plugs and receptacles enable designers to achieve stacking heights from 5 mm to 16 mm in increments of 1 mm. In addition, right-angle plugs which mate to standard receptacles are available.
The connectors are available with between 40 and 200 positions, with options in between in 20-position increments. The receptacles use a bellows-type spring contact for reliable electrical connection with the plugs.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility