MLCCs provide superior reliability in automotive applications

The MCAS series capacitors from TAIYO YUDEN are suitable for use in body electronics and the chassis, and in infotainment systems.

TAIYO YUDEN supplies a range of multi-layer ceramic capacitors (MLCCs) which are AEC-Q200 qualified for use in automotive applications. 

 

Featuring a monolithic structure, the MCAS series devices offer high reliability. Across the product series, TAIYO YUDEN offers a wide range of capacitance values in standard case sizes.  

 

The MCAS capacitors use nickel as the electrode material, and plating processing to improve solderability and heat resistance. The capacitors’ material design also prevents migration and improves reliability. 

 

The devices’ low ESR provides superior noise absorption characteristics

Features

  • Temperature characteristic: X5R, X6S/X6T, X7R/X7S/X7T, C0H/CK, C0G/CG 
  • Operating-temperature range: -55°C to 85°C, -55°C to 105°C, -55°C to 125°C 
  • Small case size, low profile, and large capacitance
  • Excellent performance with high voltage support, due to proprietary material development technology
  • AEC-Q200 qualified

Applications

  • Automotive systems: 
  • Body electronics 
  • Chassis 
  • Infotainment  
  • General digital circuits 

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Susumu — RG and URG Series Resistors
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
Panasonic Industry — Polarized Power Relays
Ensure reliable switching with Panasonic Industry's Polarized Power Relays, essential for critical a...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region