FTM / Power & Power Management / STMicroelectronics — STUSB4500L USB Type-C Controller
The STUSB4500 from STMicroelectronics is a USB Power Delivery (PD) controller which provides robust and flexible management of devices sinking up to 100 W at 20 V/5 A.
The STUSB4500 gives designers the flexibility to use a USB channel as a power source without the need for a microcontroller. The device implements a proprietary algorithm which allows the negotiation of a power delivery contract with a source in auto-run mode, without an MCU. The STUSB4500 stores up to three customizable power data object (PDO) profile configurations in an integrated non-volatile memory. The power profile can also optionally be customized by the application’s microcontroller – an open source library of code for this is available.
The controller is compliant with the USB PD 2.0 specifications, and with the USB Type-C™ rev 1.2 standard. The device supports the USB PD standard dead battery mode, which means that sink devices may be powered from a dead battery state with a high-power charging profile.
Robust operation is assured by the controller’s comprehensive set of protection features. These include short-circuit protection up to 22 V, and high-voltage capability up to 28 V on the bus voltage pins that are directly connected to its power path.
The STEVAL-ISC005V1 evaluation board is a ready-to-use USB PD sink based on the STUSB4500. It handles the USB PD negotiation with a source to enable one or more charging paths. LEDs report power availability on each of the four available outputs. The USB PD sink port is pre-configured with three different power data objects (PDOs) to address a broad range of applications at 5 V, 15 V or 20 V. PDOs can easily be customized with a graphical user interface tool.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility