FTM / Security & Encryption / STMicroelectronics — STM32Trust Security Framework
STMicroelectronics has implemented a comprehensive framework, called STM32Trust, that enables system developers to implement strong security protection functions in embedded devices, and to comply with new and emerging security regulations.
The security implementations developed by ST are graduated to fit with the different requirements of the various industry standards governing security technology, and so to provide manufacturers with a scalable approach. STM32Trust relies on several security certification schemes to give OEMs confidence in its security implementations, including:
This assurance level allows designers to use the security framework with confidence, and to meet the application requirements of security standards such as PCI, UL-2900, IEC 62443, ETSI EN 303 645, FIPS-140-2, and IoXT.
The STM32Trust framework provides developers with a robust, multi-level solution for enhancing security in their new product designs. It is for implementation on STM32 microcontrollers and microprocessors, in combination with STSAFE secure elements. The framework helps OEMs to implement 12 security functions:
To support these functions, STM32Trust offers a range of security services that are constantly evolving to make security protection easier to implement. These services include:
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility