FTM / Security & Encryption / STMicroelectronics — STM32H757 Microcontroller
The STMicroelectronics STM32H757 is a high-performance dual-core microcontroller which offers valuable power-saving features and enhanced cyber protection.
The STM32H757 MCU includes dual Arm® Cortex®-M7 and Cortex-M4 cores which run at up to 480 MHz and 240 MHz respectively. To maximize energy efficiency, each core operates in its own power domain and can be turned off individually when not needed.
For applications that call for enhanced security, the STM32H757 includes a cryptography/hash accelerator. It comes with pre-installed keys and native secure services including Secure Firmware Install (SFI). SFI allows standard products to be ordered anywhere in the world and have the encrypted firmware delivered to an external programming company without exposing unencrypted code. In addition, built-in support for secure boot and secure firmware update protects over-the-air feature upgrades and patches.
Performance is another strong suit of the STM32H757. Benefiting from ST’s smart architecture, efficient L1 cache, and adaptive real-time ART Accelerator™ engine, the MCU sets a new speed record of up to 1,327 DMIPS, and a 3,224 CoreMark™ score for some parts when executing from embedded Flash. ST’s Chrom-ART Accelerator™ block provides an extra speed boost in graphics applications.
Developers can easily upgrade existing applications through flexible use of the two cores. A sophisticated user interface can be added to an application such as a motor drive formerly hosted on a single-core Cortex-M4 MCU by migrating legacy code to the STM32H757 Cortex-M4 core, with the new GUI running on the Cortex-M7 core. Another example is to boost application performance by offloading intensive workloads such as neural networks, checksums, DSP filtering, or audio codecs.
The dual-core architecture also helps to simplify code development and accelerate time to market in projects in which user-interface code may be developed separately from real-time control or communications features.
Part Number: STM32H757I-EVAL
The STM32H757I-EVAL, a high-end development platform for the STM32H757XI microcontroller, provides access to all the STM32 peripherals for user applications. It includes an embedded STLINK-V3E debugger/programmer.
Expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.
Key features include:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility