FTM / Security & Encryption / STMicroelectronics — ST33KTPM2X TPM Security Device
STMicroelectronics has extended the STSAFE-TPM family with the introduction of the ST33KTPM2X trusted platform module (TPM) for use in consumer devices such as PCs, workstations and servers.
The ST33KTPM2X TPM offers improved performance, enhanced security, and increased memory capacity, giving manufacturers of consumer devices the capability to adapt to the growing severity of security challenges to connected products. The TPM is suitable for security functions including:
The TPM has independently verified security status according to Common Criteria EAL4+, Trusted Computing Group (TCG), and the US government Federal Information Processing Standard (FIPS) 140-3 specifications. This provides manufacturers with a high level of confidence in the security protection provided by the chip, and helps them to meet the requirements of security regulations.
For integration into product designs, the ST33KTPM2X is compatible with the Windows and Linux® operating systems, and the TCG TPM software stack. It supports firmware upgrades for the addition of new standard features and cryptography capabilities.
The STPM4RasPIV21 is an extension board for connecting the ST33KTPM trusted platform module (TPM) security chips to Raspberry Pi boards, or to an STM32 microprocessor development kit such as the STM32MP157F-DK2 or STM32MP135F-DK.
The board is for product evaluation, use case development and design integration. The STPM4RasPIV21 is shipped with one trusted platform module soldered to the board.
Features:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility