32-bit MCUs feature advanced security capabilities for IoT devices

Renesas

Renesas RA6M5 Group microcontrollers, which can operate as a secure element, support applications that require secure over-the-air updating thanks to their cryptography accelerators, resistance to cyber-attack, and memory block-swap feature.

The RA6M5 Group microcontrollers, part of the Renesas RA6 series of microcontrollers, provide a wide array of security and communications functions to facilitate in-the-field secure software updating of IoT devices.

 

The RA6M5 MCUs employ a 200 MHz Arm® Cortex®-M33 core, which provides strong security capabilities including Arm TrustZone® secure partitioning technology. The MCUs also feature the Renesas Secure Crypto Engine, which incorporates multiple symmetric and asymmetric cryptography accelerators, advanced key management, security lifecycle management, resistance to power analysis, and tamper detection.

 

These RA6M5 Group MCUs offer the same security features and software support as the Renesas RA6M4 MCUs, which have achieved PSA Level 2 and SESIP 1 certifications. This combination of features enables OEMs to use these MCUs to realize secure element functionality.

 

As well as scoring highly on security, these MCUs provide a rich set of high-speed communications capabilities, including CAN FD, an Ethernet controller with direct memory access, Full-Speed and High-Speed USB, and multiple serial interfaces.

 

The MCUs also provide great flexibility and capacity to store and access code and data. Integrating up to 2 Mbytes of Flash memory and 512 kbytes of RAM, including 64 kbytes with error correction code, the RA6M5 MCUs also provide an OctaSPI interface which enables designers to extend the on-chip resources with access to external Flash memory.

 

The memory block-swap feature, as well as strong security, make the RA6M5 Group MCUs the best choice for applications in which in-the-field firmware updates will be installed. After new firmware is written to Flash in the background, a selectable number of 32 kbyte Flash blocks can be swapped to run the new code.

 

The RA6M5 Group is supported by an easy-to-use Flexible Software Package (FSP), which includes a best-in-class Hardware Abstraction Layer (HAL) driver. The FSP uses a GUI to simplify the development process, while also making it easy for product manufacturers to transfer functions from an original 8- or 16-bit MCU-based design.

Features

  • 107 μA/MHz current in active mode
  • 30 µs wake-up time
  • Capacitive touch-sensing unit
  • Two ADCs
  • SPI/ I2C multimaster interface

Applications

  • Wired Ethernet systems
  • Fire alarm systems
  • Intruder detection
  • Security panel control
  • Metering
  • Robotics
  • Door openers
  • Sewing machines
  • Vending machines
  • Uninterruptible power supplies
  • HVAC systems

Evaluation Kit

Part Number: EK-RA6M5

The EK-RA6M5 evaluation kit enables users to evaluate the features of the RA6M5 Group microcontrollers, and to develop embedded applications using the Renesas Flexible Software Package (FSP) and e2 studio integrated development environment.

 

A rich set of on-board features can be combined with a choice of popular add-ons from the microcontroller ecosystem to realize new application ideas. The EK-RA6M5 comes pre-programmed with a Quick Start example project, with source code provided in the EK-RA6M5 Example Project Bundle.

 

The kit’s contents are the EK-RA6M5 board, a microUSB device cable (Type-A male to Micro-B male), a MicroUSB host cable (Type-A male to Micro-B male), and an Ethernet patch cable.

 

The board features a USB Full-Speed host and device interface. The 5 V input source is either from USB or an external power supply.

 

User interface options include:

 

  • Three user LEDs in red, blue and green
  • White power LED indicating availability of regulated power
  • Yellow debug LED indicating the debug connection
  • Two user buttons
  • One reset button

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

For more information on the
Renesas RA Series Microcontrollers

Renesas — CK-RA6M5 and CK-RX65N Cloud Kits

Related Articles

STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
Lumileds — LUXEON Rubix Color LEDs
03 August 2023
Lumileds LUXEON Rubix Color LEDs now include Lime and Phosphor-Converted (PC) Amber as the latest additions...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region