New 1 W and 0.5 W-rated dc-dc converters extend appeal of modules in SOIC-16 package

RECOM RPX-4.0 Series Buck Converter Modules

RECOM R05C05TE05S and R05CT05S-R dc-dc converter modules are ideal for applications that operate in light-load mode. Manufacturers will also appreciate the converters’ low EMI and attractive cost.

RECOM has extended its range of dc-dc converters housed in a low-profile SOIC-16 package.

 

The 0.5W-rated R05CT05S-R and 1W-rated R05CTE05S operate from an input-voltage range of 4.5 V to 5.5 V. The R05CT05S-R produces a post-regulated, selectable output of either 5 V or 3.3 V. The R05CTE05S produces a semi-regulated 5 V output.

 

Line and load regulation figures are specified across the full operating-temperature range of -40°C to 125°C for the R05CTE05S, and -40°C to 140°C for the R05CT05S-R. There is no minimum load requirement, making the parts ideal for applications that operate in light-load mode.

 

The R05CTE05S has a basic insulation rating of 3 kV ac/1 minute, and provides more than 8 mm of input/output creepage and clearance. Isolation capacitance is just 7 pF. The R05CT05S-R offers reinforced isolation of 5 kV ac/1 minute with a 2 MOPP rating for medical applications.

 

EMI outputs are particularly low compared to more expensive competing dc-dc converters.

 

The SOIC-16 package has a footprint of just 10.4 mm x 7.5 mm and a 2.5 mm profile.  The R05CTE05S is partially pin-compatible with the R05CT05S, which includes extra features such as remote on/off.

 

RECOM also supplies a broad portfolio of dc-dc converter modules for higher input-voltage ranges. The RPMGQ-20 and RPMGS-20 are open-frame, non-isolated dc-dc buck converters operating from an 18 V to 75 V input range. They produce optional nominal outputs of 5 V trimmable over a wide range of 3.3 V to 8 V, or 12 V, trimmable between 8 V and 24 V. Rated output current for all variants is 20 A.

Features

  • Protection functions:
    • Short-circuit
    • Over-current
    • Over-temperature
    • Input under-voltage
  • Approvals:
    • CB
    • EN 62368-1
  • Three years’ warranty

Applications

  • Isolated COM port power supplies
  • Gate drive power supplies
  • Current sensing
  • Smart metering
  • Medical devices
  • Programmable logic controllers
  • Industrial sensor power supplies
RECOM — R05C05TE05S and R05CTE05S DC-DC Converters

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region