Thermopile-array sensor has new, wider 90° field of view

Panasonic

Grid-EYE wide-angle type infrared sensor from Panasonic can be used for non-invasive monitoring of footfall, people counting and access control in commercial, industrial and retail spaces.

Panasonic has extended its portfolio of Grid-EYE® infrared array sensors with a new wide-angle type that has a 90° field of view (FoV). Like the existing 60° FoV Grid-EYE products, this new surface-mount 90° sensor has a 64-pixel array of IR pixels in an 8×8 configuration. It supplies values for thermal presence, direction, and temperature over a digital I2C interface.

 

Applications for the Grid-EYE wide-angle IR sensor include:

  • Human detection
  • People counting
  • Thermal mapping
  • Digital signage
  • Security
  • Lighting control
  • Kiosks and ATMs
  • Medical imaging
  • Automatic doors
  • Robotics

 

The Grid-EYE sensors are particularly useful for monitoring or controlling, with the application of appropriate software, the flow or numbers of people in a space, and the distance between them. This is because it can capture non-invasive, low-resolution thermal images of people in such a way that they cannot be individually identified. This protects people’s privacy while enabling accurate people counting and monitoring of footfall.

 

In a retail store, for instance, the Grid-EYE sensor can be used to detect when the density of shoppers is close to its maximum limit, and to alert the store manager to control footfall. In an office or meeting room, a Grid-EYE sensor-based system can count the occupants and adjust heating and ventilation airflows appropriately.

 

The Grid-EYE family of sensors is based on Panasonic MEMS thermopile technology. The wide-angle Grid-EYE sensor can be ordered with the part number AMG885543 for a 5.0 V operating voltage, or AMG883543 for a 3.3 V operating voltage.

Features

  • Object temperature measurement range: 0°C to 80°C
  • Operating-temperature range: 0°C to 80°C
  • ±2.5° temperature measurement accuracy
  • 5 mA operating current

Applications

  • Building automation
  • Access control
  • Heating, ventilation and air-conditioning systems
  • Microwave ovens and kitchen appliances
  • Surveillance and security systems
Panasonic — Grid-EYE Infrared Array Sensor

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region