Panasonic — AQV25_G3 Series PhotoMOS® Relays
Panasonic

Panasonic AQV25_G3 Series PhotoMOS® Relays

High-capacity optical relays rated for high load currents

The AQV25_G3 series PhotoMOS® products from Panasonic are optically isolated relays in a compact DIP package which support high continuous load currents. Panasonic also supplies the AQV25_G3S series relays, which are housed in a miniature SOP package measuring 6.3mm x 4.4mm x 2.1mm.

 

The AQV25_G3 and AQV25_G3S relays offer excellent specifications, making them suitable for use in place of mercury or electro-mechanical relays. With a 1 Form A contact arrangement and high capacity ratings, these relays can be used in industrial and building automation applications, and in test and measurement equipment. 

 

The AQV25_G3 relays are supplied in both surface-mount and through-hole versions. The AQV25_G3S series products are surface-mount relays, and offer load-voltage ratings of 60V and 100V.

AQV25_G3 Features

  • High-capacity switching
  • Maximum continuous load currents:
    • 3.5A for AQV25_G3
    • 3.3A for AQV25_G3S
  • Low on-resistance
  • High sensitivity

Applications

  • Security equipment
  • Fire-prevention systems
  • Industrial machines
  • Thermostats
  • HVAC temperature controls

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles