Header MEAN WELL — XLG Series LED Drivers
MEAN WELL

MEAN WELL XLG Series LED Drivers

Space-saving LED drivers enable faster certification of high-performance luminaires

The XLG series of constant power-mode LED drivers from MEAN WELL, which are half the size of traditional drivers, provide a comprehensive set of certifications to ease the compliance process for luminaire manufacturers.


The IP67-rated XLG drivers are supplied in versions with power ratings ranging from 20 W to 320 W, and are compatible with various dimming methods. The drivers are suitable for applications in both indoor and outdoor environments.


To shorten manufacturers’ design cycles and simplify safety processes, MEAN WELL has applied for UL Class-P certification for XLG series drivers. The driver’s UL Class-P certification allows luminaires to gain UL certification for a luminaire faster. It also means that XLG drivers can be used as alternatives in luminaires which already use other Class-P drivers, without the need to perform additional safety evaluations on the luminaire’s driver. 

The XLG series drivers also comply with the latest version of the IEC61347/GB7000.1-2015 and UL 8750 international safety regulations.


The MEAN WELL drivers’ constant-power architecture supports a wide range of operating currents. The output current can be adjusted from 70% to 100% of the maximum load, enabling designers to reduce both the number of design modifications needed across ranges of luminaire products, and streamlines driver inventory.

The XLG series drivers are supplied in versions with an output-voltage rating of 12 V or 24 V. These models are suitable for constant-voltage applications such as LED strip lights.


Offering up to 93% efficiency, the XLG series can operate at case temperatures between -40°C and 90°C with free air convection alone.

Features

  • Input-voltage range: 100 V to 305 V ac
  • Output-current range: 0.7 A to 12.5 A
  • 3-in-1 dimming function
  • 50,000-hours lifetime
  • Five-year warranty
  • Built-in protection functions:
    • Short circuit
    • Over-voltage
    • Over-temperature

Applications

  • Architectural lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Horticultural lighting
  • Bay lighting
  • DMX power supplies
MEAN-WELL-XLG-Series

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More