FTM / Security & Encryption / Mallory — AST1341MCTRQ Buzzers
The AST1341MCTRQ is a sound output transducer from Mallory which enables designers to include a loud buzzer in a completely surface-mount circuit board assembly. This eliminates the time and labor involved in assembling a through-hole sonic component to the board.
The AST1341MCTRQ is one of a broad family of Mallory surface-mount buzzers, including both piezoelectric and electromagnetic devices.
Requiring an input current of just 8 mA, the AST1341MCTRQ transducers can produce up to 90 dB of sound, making the devices suitable for use in a variety of applications, including timers, key pads, monitors, meters and measurement equipment.
The transducers have two terminals or wires which are connected to the piezoelectric element. By applying a sine or square wave to the device at the appropriate drive frequency on the specification sheet, an audible sound at that frequency will be produced. The higher the peak-to-peak voltage applied up to the rated maximum, the higher the sound level.
Available in a variety of sizes, the surface-mount buzzers from Mallory can be purchased in cut-tape or tape-and-reel packages.
Surface-mount electromagnetic buzzers
Tape-and-reel | Cut-tape |
AST0540MW-03TRQ | AST0540MW-03Q |
AST0540MW-3.6TRQ | AST0540MW-3.6Q |
AST0727MW-3.6ATRQ | AST0727MW-3.6AQ |
AST0827MW-03ATRQ | AST0827MW-03AQ |
AST0827MW-03BTRQ | AST027MW-03BQ |
AST0827MW-03TRQ | AST0827MW-03Q |
AST0927MW-03TRQ | AST0927MW-03Q |
AST0927MW-3.6TRQ | AST0927MW-3.6Q |
AST1027MW-03TRQ | AST1027MW-03Q |
Surface-mount piezoelectric buzzers
Tape-and-reel | Cut-tape |
AST0760MCTRQ | AST0760MCQ |
AST0940MCTRQ | AST0940MCQ |
AST1341MCTRQ | AST1341MCQ |
AST1640MACTRQ | AST1640MACQ |
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility