New general-purpose CoB LEDs compatible with common optics and other components

Lumileds

With the launch of the LUXEON CS CoB LED series, Lumileds now supports all three of the CoB board footprints that are widely used by the lighting industry.

Lumileds has expanded its range of chip-on-board (CoB) LEDs to support all three of the board formats that are widely adopted by lighting equipment manufacturers.

 

The LED industry has not specified standard footprints or boards sizes for CoB LEDs, unlike for other types of LEDs. Nevertheless, the ecosystem of suppliers of components such as CoB holders and optics have largely designed their products to support three common board formats. The introduction of the new LUXEON CS series means that Lumileds now offers LUXEON CoB LEDs in a 13.5 mm x 13.5 mm footprint, as well as the 19.0mm x 19.0mm and 28.0 mm x 28.0 mm sizes.

 

Now lighting equipment manufacturers can select LUXEON CoB LEDs as drop-in replacements for other models, without having to redesign their board. In doing so, they will benefit from the excellent efficacy, color stability, and reliability of LUXEON CoB LEDs.

 

The new LUXEON CS CoB products are general-purpose LEDs which match the performance of the existing Lumileds LUXEON Core and LUXEON CX CoB LEDs. They are available in color temperature options of 2700 K, 3000 K, 3500 K, 4000 K, 5000 K, 5700 K and 6500 K, and with a minimum CRI of 80 or 90.

 

The LUXEON CS Pro CoB LEDs are spectrally tuned for retail lighting, illuminating merchandise with a brighter and sharper light.

 

The LUXEON CS HE LEDs offer very high efficacy.

 

Product

Footprint for

6 mm LES*

Footprint for

9 mm LES

Footprint for

13 mm LES

Footprint for 15 mm LES

Footprint for 22 mm LES

LUXEON CS

13.5 mm x 13.5 mm

13.5 mm x 13.5 mm

19.0 mm x

19.0 mm

19.0 mm x

19.0 mm

28.0 mm x 28.0 mm

LUXEON CS Pro

 

 

 

19.0 mm x

19.0 mm

28.0 mm x 28.0 mm

LUXEON CS HE

 

 

 

19.0 mm x

19.0 mm

28.0 mm x 28.0 mm

 

*LES = Light Emitting Surface

Features

  • Superior color stability
  • Low thermal resistance
  • Comprehensive optical, mechanical, and electrical ecosystem

Applications

  • Track lights
  • Downlights
  • Spotlights
  • High-bay lighting
  • Low-bay lighting
Lumileds — LUXEON CS CoB LEDs

Related Articles

Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region