FTM / Security & Encryption / Littelfuse — ITV4030 Battery Protectors
Littlefuse has extended its ITV4030 range of three-terminal, surface-mount lithium-ion battery protectors with new devices which have a higher 22 A current rating.
The ITV4030 range already included battery protectors for 12 A and 15 A systems. The devices are suitable for single-cell batteries, and multi-cell batteries consisting of up to five cells in series. Offering a fast response time, the ITV4030 products protect battery packs against damage caused by over-current or over-charging.
An embedded three-terminal fuse in the device cuts off the circuit in the event of an over-current event. A heater element, directly embedded under the fuse element, generates enough heat to blow the fuse when over-charging is detected by a FET or other IC.
The ITV4030 battery protectors have a footprint of 4 mm x 3 mm. They are UL and TUV certified, easing manufacturer compliance and approval processes.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility