FTM / Security & Encryption / Kingston — Ironkey Hardware-Encrypted Drives
The IronKey USB Flash drives and external solid-state drives (SSDs) from Kingston are supplied in numerous security grades, ranging from enterprise mainstream to best-in-class and military-grade options. All drives feature digitally signed firmware, BadUSB malware protection, protection against brute-force password attack, and the option for read-only access.
| IronKey Vault Privacy 50 Series | IronKey Vault Privacy 80 ES | IronKey Keypad 200 Series | IronKey D500S | IronKey S1000 |
Storage type | USB stick | External SSD | USB stick | USB stick | USB stick |
Security level | Enterprise Mainstream | Enterprise Mainstream | Military Grade | Military- Grade/ | Military-Grade/ |
Capacity (Gbytes) | 8-512 | 480-7,680 | 8-256 (USB-A) 8-512 (USB-C) | 8-512 | 4-128 |
Multiple password support | Admin/User/ | Admin/User | Admin/User | Admin/User/ |
|
Maximum password length (characters) | 64 | 64 | 15 | 128 | 255 |
Waterproof/ | IPx8 |
| IP68 | IP67, MIL-STD-810F | MIL-STD-810F |
All devices in Kingston’s IronKey series use XTS 256-bit AES hardware encryption, with the military-grade S1000 integrating an additional on-device cryptographic chip. The IronKey D500S’s dual hidden partition and crypto-erase password function further supports the highest levels of data security for military-grade applications.
All military-grade drives in the IronKey series offer tamper protection using an epoxy seal or filling. The IronKey Vault Privacy 80 ES SSD addresses tamper protection in enterprise use cases with an additional secure microprocessor with CC EAL5+ certification.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility