Robust NOR Flash memory provides secure storage for embedded systems

Infineon

The SEMPER™ family of NOR Flash memory products from Infineon supports functional safety applications, and gives confidence that sensitive code and data will be stored safely and securely over guaranteed periods up to 25 years.

The SEMPER™ family from Infineon offers a wide range of high-performance, safe, and reliable serial NOR Flash memory products that integrate the essential safety features of many automotive, industrial, and communications applications. Exceeding the automotive industry’s quality specifications, the SEMPER NOR Flash memories are ASIL-B compliant and ASIL-D ready for use in functional safety and mission-critical systems.

 

Part of the Infineon ecosystem of dependable electronics products, the SEMPER portfolio provides safe, secure, and reliable code and data storage capability for embedded systems. The SEMPER NOR Flash memories run error correction code, and provide cyclic redundancy check protection of both the interface and data.

SEMPER products are based on MIRRORBIT™ technology, the world’s most advanced NOR Flash process technology. Ideal for high-density devices, the technology stores two bits per cell.

 

The SEMPER memories are available with capacity ranging from 512 Mbytes to 2 Gbytes, and with a Quad SPI, HYPERBUS™ or octal interface. The products are supplied in versions that operate from a supply voltage of either 3.0 V or 1.8 V. Maximum read speeds are up to 400 Mbytes/s, and the SEMPER memories enable instant-on applications with execute-in-place functionality for direct program execution from long-term storage, instead of code shadowing to RAM.

 

Infineon backs the SEMPER product range with its guarantee of 10+ years’ supply and availability for product platforms that are expected to be on the market for an extended period.

Features

  • IEC 61508 ready
  • Endurance flex architecture
    • Up to 25 years’ data retention or endurance of more than 1 million cycles
  • Diagnostics:
    • SafeBoot
    • Error checking
  • Automotive-grade product options

Applications

  • Automotive systems
  • Industrial equipment
  • Communications equipment
Infineon — SEMPER NOR Flash Memory

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region