Auto-locking FFC/FPC connectors safeguard high-speed board-level data and signal transmissions

I-PEX

The EVAFLEX family of connectors from I-PEX provides comprehensive EMI shielding to ensure high signal integrity at high transmission rates. These robust connectors are suitable for use in both indoor and outdoor equipment.

The I-PEX® EVAFLEX® flexible flat cable (FFC)/flexible printed circuit (FPC) connectors offer OEMs a secure and reliable ways to transfer board-level data and signals. The dependable mating mechanism and EMI shielding built into the EVAFLEX products help OEMs ensure that data connections in products exposed to tampering or attack are secure and reliable.   

 

The EVAFLEX® connectors have an auto-locking feature that can mate an FFC/FPC with a single action, making them more robust and durable than traditional FFC/FPC connectors, as well as easy to operate. The connectors also feature a ZenShield® 360° EMI shielding option to maintain high signal integrity. The connectors support high data-transmission rates up to 16 Gbits/s.

 

The option of high-temperature capability makes products in the EVAFLEX range suitable for use in outdoor equipment such as surveillance cameras.

Features

  • Audible and tactile confirmation of mating
  • Maximum operating-temperature options up to 125°C
  • Available in pin count options from 10 to 50

Applications

  • Surveillance cameras
  • Access control systems
  • Intruder alarms
  • Secure communications devices
  • LiDAR and radar systems
  • Automotive systems:
    • Navigation equipment
    • Audio equipment
    • Heads- up displays
EXTRA_I-PEX_EVAFLEX_5-VS

Resources

Featured Products

Related Articles

Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region