Crystal oscillators with ultra-low jitter enable accurate timing in high-performance computing and communications

Diodes Incorporated

UF series oscillators from Diodes Incorporated provide clean frequency outputs up to 212.5 MHz, ideal for systems transferring signals over high-speed interfaces such as PCIe 5.0.

UF series oscillators from Diodes Incorporated provide clean frequency outputs up to 212.5 MHz, ideal for systems transferring signals over high-speed interfaces such as PCIe 5.0.

 

The DIODES™ UF series of miniature crystal oscillators (XOs) from Diodes Incorporated provides the ultra-low jitter required in the most demanding applications for high-performance computing and networking equipment.

 

The rms jitter specification of UF series XOs is as low as 50 fs, giving equipment designers a wide margin in their timing error budget. Frequency outputs range from 100 MHz to 212.5 MHz.

 

The UF series XOs are ideal for use in equipment communicating through high-speed interfaces such as 112G Ethernet and PCI Express (PCIe) 5.0. The XOs can also provide the timing signal for FPGA or ASIC reference clock generators.

 

The UF series oscillators are supplied in a range of packages that have an industry-standard footprint, the smallest is 2.5 mm x 2.0 mm. The devices offer various output options: LVPECL, LVDS, and HCSL.

 

Automotive-grade variants qualified to AEC-Q104 are available.

Features

  • Temperature stability as low as 25 ppm
  • Operating-temperature range: -40ºC to 125ºC
  • Supply-voltage options: 2.5 V or 3.3 V

Applications

  • Optical communications modules
  • Networking equipment
  • Test and measurement equipment
  • Servers
  • Storage systems
  • Professional video equipment
Diodes Incorporated — UF Series Crystal Oscillators

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region