Heavy-duty connectors maintain robust signal transmissions in harsh conditions

Amphenol Sine Systems

A Series products from Amphenol Sine Systems are available in waterproof versions, and with plastic or metal construction.

The A Series™ sealed, heavy-duty connector product lines from Amphenol Sine Systems are supplied in multi-pin plastic and metal variants suitable for use in harsh conditions such as those experienced by mining, construction and agricultural equipment.  

 

The A Series products provide a high-performance, cost-effective connectivity solution for use in applications such as power and signal transmission, data acquisition, sensing, diagnostics, and electronic control.  

 

The connectors may be used to bridge the gap between benign or controlled environments and harsh operating conditions, while maintaining robust connections and high signal integrity.  

Features

  • IP rating options:  
    • IP67 
    • IP68 
    • IP69K in mated condition 
  • Maximum current-rating range: 7.5 A to 180 A 
  • Operating-temperature range: -40°C to 150°C 
  • Custom design and manufacturing capability available 
  • Optional cable assembly 

Applications

  • Agricultural equipment 
  • Construction equipment 
  • Transportation 
  • Off-road vehicles 
  • Mining equipment  
  • Industrial systems 
  • Railway equipment 
  • Automotive systems 
  • Diagnostic equipment 
  • Marine equipment 
EXTRA_Amphenol_A-Series

Introduction to Amphenol Sine Systems, at: 

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region