Thin-film chip resistors offer high stability and reliability in precision measurement applications

Susumu

RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including exposure to high temperatures, high humidity, or atmospheric sulfur.

The Susumu RG, RG-LL, and URG series of thin-film chip resistors offer outstanding performance characteristics, high stability, and excellent reliability.

 

The RG series and the ultra high-reliability URG series resistors are ideal for applications that require extreme precision and reliability, such as industrial instrumentation, test and measurement equipment, automotive electronics, and laboratory-grade scales. The URG and RG-LL series resistors boast the industry’s best absolute tolerance of resistance of ±0.01%, and the lowest temperature coefficient of resistance (TCR), at ±2 ppm/°C.

 

The resistors’ thin-film construction offers various advantages such as low current noise, ranging from -25 dB to -35 dB, and support for high-frequency operation up to 1 GHz. In the URG series in particular, the resistors also offer a highly linear TCR specification.

 

The RG series resistors offer excellent reliability, and the URG devices’ reliability is even better. For example, the maximum drift over 2,000 hours of operation at 70°C is ±0.02% for the URG resistors, and ±0.05% for the RG parts. Humidity bias drift is ±0.05% after 2,000 hours for the URG and ±0.1% for the RG resistors. The URG series is also highly stable under any environmental conditions including exposure to atmospheric sulfur.

Features

  • Temperature cycle drift after 100 thermal cycles:
    • ±0.02% for URG series
    • ±0.1% for RG series
  • High-temperature drift after 100 hours at 155°C:
    • ±0.02% for URG series
    • ±0.1% for RG series
  • EIA standard case sizes:
    • 0603, 0805, and 1206

Applications

  • Automotive systems
  • Test and measurement equipment
  • Optical networking equipment
  • Telecoms equipment
  • Medical equipment
  • Industrial systems

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
09 May 2024
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Panasonic Industry — Polarized Power Relays
04 January 2024
Ensure reliable switching with Panasonic Industry's Polarized Power Relays, essential for critical a...
Read More
TAIYO YUDEN — MCAS Series MLCCs
20 February 2025
MLCCs provide superior reliability in automotive applications Facebook Linkedin-in Youtube The MCAS series...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region