FTM / Power & Power Management / STMicroelectronics — STDRIVEG600 GaN Gate Driver
The STDRIVEG600 from STMicroelectronics is a single-chip half-bridge gate driver for enhancement-mode gallium nitride (GaN) power switches or N-channel power MOSFETs.
The popularity of GaN transistors is growing because of the superior switching characteristics of the wide bandgap material compared to conventional silicon MOSFETs. GaN transistors switch fast and efficiently, enabling the use of smaller and lighter capacitive and magnetic components.
The STDRIVEG600 supports the fast-switching operation of GaN transistors because of its short 45 ns propagation delay and high current capability. The driver operates from a supply voltage as low as 5 V.
The high-side portion of this half-bridge gate driver withstands voltages of up to 600 V. The STDRIVEG600 may be used in power systems with a bus voltage of up to 500 V.
The logic inputs are CMOS/TTL-compatible at voltages down to 3.3 V, making it easy for the system designer to interface the STDRIVEG600 to a microcontroller or DSP.
This half-bridge driver features an interlocking function which eliminates the risk of cross-conduction, alongside over-temperature and under-voltage lock-out functions on both the high- and low-side drive sections which protect the device from exposure to abnormal operating conditions.
Kit Part Number: EVSTDRIVEG600DG
The EVSTDRIVEG600DG board is easy to use and adapt for evaluating the characteristics of the STDRIVEG600 driving 650 V enhancement-mode GaN switches.
Kit Part Number: EVSTDRIVEG600DM
The EVSTDRIVEG600DM board is easy to use and adapt for evaluating the characteristics of the STDRIVEG600 driving a 600 V MDmesh DM2 power MOSFET with fast recovery diode.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility