STMicroelectronics — LD49100 LDO
STMicroelectronics

STMicroelectronics LD49100 LDO

Automotive-grade 1 A LDO features low quiescent current

The automotive-grade LD49100 low dropout regulator from STMicroelectronics, which provides a maximum output current of 1 A, operates from an input-voltage range of 1.5 V to 5.5 V with a dropout voltage of 200 mV.

 

This very low dropout voltage, combined with low quiescent current and low noise, make the LD49100 suitable for use in a wide range of automotive applications in the cabin and in body electronics systems. Power-supply rejection is 70 dB at low frequency and starts to reduce at 10 kHz. In shut-down mode, the LDO draws a current of just 1 μA.

 

The device features a precise Power Good indicator, which is useful for monitoring the power system and implementing power sequencing. An internal 1 ms soft-start circuit allows for the reduction of inrush current.

 

Fixed output-voltage options range from 0.8 V to 4.5 V in 100 mV steps. The LD49100 can also provide an adjustable output.

 

The LD49100 is available in an AEC-Q100 grade 1 qualified version, and is supplied in a small 6-pin DFN package measuring 3 mm x 3 mm. The device is stable with ceramic capacitors on the input and output.

STMicroelectronics — LD49100 LDO

Features

  • 20 µA no-load current
  • 30 µVrms noise at an output voltage of 0.8 V
  • Output voltage tolerance: ±2.0% at 25°C
  • Short-circuit constant-current limiting
  • Thermal protection

Applications

  • Automotive:
    • Infotainment systems
    • Instrument cluster
    • ADAS
    • Telematics
    • Body electronics

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More