FTM / Power & Power Management / Renesas — SLG59H1405V Load Switch
Renesas has developed the SLG59H1405V dual load switch to provide a robust solution for switch-over between 5 V and 12 V power rails in multiplexed power circuits.
The SLG59H1405V contains one load switch rated for 5 V/3 A, and a second load switch rated for 12 V/1.25 A, both sharing a common output. The device supports manual selection of power rails and seamless transition between the power inputs.
The SLG59H1405V’s numerous protection features include:
The SLG59H1405V is supplied in a 12-lead QFN package which has a 2.0 mm x 2.5 mm footprint.
Part Number Supported: SLG59H1405V
The SLG59H1405V-EVB board provides a ready-made platform for evaluating the SLG59H1405V high-voltage GreenFET load switch.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility