Medical-grade 6 W ac-dc converter occupies tiny 1" x 1" footprint

The space-saving RACM06E-K/277 from RECOM operates from a universal mains power input, and offers a choice of output-voltage options. This converter is certified for use in medical, industrial and home applications.

RECOM has launched the RACM06E-K/277, a family of board-mount, through-hole 6 W ac-dc converters which are supplied in a low-profile encapsulated package with a footprint of just 1” x 1”. Featuring reinforced isolation and rated for two means of patient protection (2MOPP), these converter modules are suitable for use in patient-connected medical equipment, as well as a wide variety of other applications.

 

The RACM06E-K/277 converters operate over a broad input-voltage range for use with mains power worldwide: from 100 V to 277 V ac, and from 120 V to 430 V dc. Output-voltage options are 3.3 V, 5 V, 12 V, 15 V, and 24 V.

 

The converters’ high efficiency, maintained with light loads, enables operation at ambient temperatures ranging from -40°C to 90°C, with a full load rating up to 60°C.

 

The RACM06E-K/277 holds safety certifications for use in IT/multimedia, medical, industrial, and household applications. It meets the requirements of Class B EMC specifications with a wide margin when supplying a floating load. For medical use, touch current is less than 0.1 mA for body-floating patient-connected applications.

Features

  • 120 mW maximum no-load power consumption
  • Protection functions:
    • Over-temperature
    • Output short circuit
    • Over-voltage
  • Almost 2 millions hours’ mean time before failure

Applications

  • Medical equipment
  • Industrial equipment
  • Household appliances
  • Portable devices
  • IoT devices
  • Auxiliary power supplies

Related Articles

Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
Susumu — RG and URG Series Resistors
01 August 2024
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
ECS Inc. — ECS-MPI4040 Power Inductors
04 January 2024
The ECS Inc. ECS-MPI4040 is a series of high current, high frequency miniature power inductors for various...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region