FTM / Power & Power Management / RECOM — RAC05-K Series Ac-Dc Power Supply Modules
The RAC05-K series of ultra-compact ac-dc power supply modules from RECOM offers excellent efficiency over the entire load range. These power supplies are suitable for use in IoT equipment and industrial applications.
The modules operate from a universal mains voltage range of 85 V to 264 V ac and have a maximum 5 W power rating. Designers can choose from parts supplying an output voltage of 3.3 V, 5 V, 12 V, 15 V or 24 V. Output accuracy is ±1%.
Housed in a lightweight, fully-encapsulated plastic casing which has a 1” x 1” footprint, the RAC05-K series modules have safety approvals for the IEC 60950-1 and UL 62368-1 standards. The products also meet the requirements of the EN 55032-B specifications for EMI emissions without any external components.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility