600 V IPM provides complete inverter power stage for electric motors

onsemi

NFA42060R42 from onsemi provides multiple system protection functions

The NFA42060R42 from onsemi is a Motion SPM 45 intelligent power module (IPM) which provides a complete inverter output power stage suitable for various types of electric motor.

 

The 600 V/20 A NFA42060R42 combines a three-phase IGBT-based inverter circuit with an integrated high-voltage gate drive circuit and multiple system protection features. The 600 V NFA41560R42 IPM mirrors the features of the NFA42060R42, but has a maximum 15 A current rating.

 

The gate drivers of the modules are tuned to match the characteristics of the IGBTs, minimizing EMI and power losses. The multiple on-module protection features include under-voltage lockout, over-current shutdown, thermal monitoring and fault reporting.

 

The IPM’s high-speed driver IC requires only a single supply voltage. It translates incoming logic-level gate inputs to the high-voltage, high-current signals required to properly drive the internal IGBTs. Separate negative IGBT terminals are available for each phase so that the module can support the widest variety of control algorithms.

 

The onsemi IPMs are mounted on a ceramic substrate which is notable for its low thermal resistance, enhancing the dissipation of heat generated by the IGBTs. Built-in bootstrap diodes and dedicated supply-voltage pins simplify the application PCB layout.

Features

  • NTC thermistor for temperature monitoring
  • Separate Open Emitter pins for three-phase current sensing
  • 2 kVrms/minute isolation rating
  • Operating-temperature range: -40°C to 150°C

Applications

  • Motor inverters
    • Ac induction motors
    • Brushless dc motors
    • Permanent magnet synchronous motors
onsemi — NFA42060R42 Intelligent Power Module

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More
Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region