FTM / Power & Power Management / Nisshinbo Micro Devices — NJU7890 High-Voltage Monitoring IC
The NJU7890 from Nisshinbo Micro Devices is a power-measurement IC which can monitor a voltage of up to 1,000 V dc. Housed in a unique package which maintains a long creepage distance and features integrated sense resistors, the NJU7890 helps power-system designers to reduce the size of the monitoring circuit in high-voltage circuits by up to 90% compared to discrete solutions.
This monitoring chip achieves high performance, offering precise gain without the need for adjustment.
The NJU7890 is ideal for applications including battery voltage monitoring and monitoring the supply voltage of inverters in electric vehicles, solar energy systems and industrial applications.
The NJU7890YPM is supplied in a PMAP11 package measuring 8.1 mm × 8.1 mm × 1.8 mm.
As of January 2022, the company formerly known as New Japan Radio Co., Ltd is now Nisshinbo Micro Devices Inc. This is the result of an integration with Ricoh Electronic Devices Co., Ltd, a sister company.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility