Multi-channel energy monitoring ICs enable precise measurement of system power

With the Microchip PAC195x series chips, power-system designers can measure voltage and current across up to four channels. On-chip measurement integration capability provides accumulated energy consumption values.

The PAC195x family of products from Microchip are 1-, 2-, 3- and 4-channel energy monitoring ICs for measuring the power behavior of complex electronics systems such as servers and laptop computers. They comprise bus-voltage monitors and current-sense amplifiers which interface to high-resolution on-chip ADCs.  

 

The PAC195x ICs’ digital circuitry performs power calculations, and measures an accumulated value for energy consumption based on the results of coulomb counting. It can sustain energy monitoring over integration periods of longer than a year. Bus voltage, sense resistor voltage and accumulated proportional power are stored in registers for retrieval by the system host or embedded controller.  

 

There are two versions of the PAC195x products: the PAC195x-1 devices are for high-side current sensing, and the PAC195x-2 devices are for low-side current sensing, or for applications that have a floating bus voltage.  

 

The PAC195x provides an SMBus and I2C interface for controlling the sampling rate up to 1,024 samples/s, as well as the energy integration period. Active channel selection, single-shot measurements and other controls are also configurable via SMBus or I2C. 

 

The PAC195x power monitors use real-time calibration to minimize offset error. No input filters are required. An external sense resistor is used to set the full-scale current-measurement range. A very low input current simplifies routing.  

Features

  • 16-bit measurement resolution
  • ±1% power-measurement accuracy
  • Full-scale range for bus-voltage monitoring: 0 V to 32 V
    • Configurable to 16 V
  • Fault detection capability:
    • Over-/under-voltage detection
    • Over-/under-current detection
    • Over-power detection
    • Programmable alert output

Applications

  • Embedded computing
  • Networking equipment
  • FPGA power supplies
  • AI systems
  • Industrial equipment
  • Notebook and tablet computers
  • Servers
  • Optical networking modules
  • Automotive systems

Evaluation Board

Part Number: DT100119

Microchip supplies an evaluation board which enables easy connection of the PAC1954 4-channel power and energy monitor to power sources and loads. Current measurement is performed with on-board 4 mΩ high-side current-sensing resistors.  

 

The board provides a USB connection to a PC as well as a GUI for displaying measurement data. The user has the option to disconnect the PC and communicate directly with a different host controller.  

 

Measurement channels 1, 2, and 3 are pre-populated to show demonstration currents. They can be switched to the external input sense resistors by moving two 0 Ω resistors on each channel. 

 

Key features include: 

  • Four high-side measurement channels with 4 mΩ shunts routed with Kelvin connection 
  • I2C-to-USB bridge  
  • Demonstration square-wave current generator  
  • Test header for measuring the PAC1954 power consumption 
  • Test points on all pins of the PAC1954 

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Murata — IRA IRA-S210ST01 Pyroelectric Infrared Sensor
The Murata IRA-S210ST01 is a leaded pyroelectric infrared sensor which provides a good signal-to-noise...
Read More
TE Connectivity — M5600 and U5600 Pressure Transducers
The M5600 and U5600 digital-output wireless pressure & temperature transducers from TE Connectivity (TE)...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region