Microchip — MIC21LV32 Buck Controller
Microchip

Microchip MIC21LV32 Buck Controller

Dual-phase buck controller offers accurate regulation of output voltage

The MIC21LV32 from Microchip is a constant on-time, dual-phase synchronous buck controller which supports applications requiring up to 50 A of output current over a wide output-voltage range.

 

Featuring a unique adaptive on-time control architecture, the MIC21LV32 operates over an input-voltage range of 4.5 V to 36 V. The adjustable output-voltage range of 0.6 V to 28 V is regulated with a guaranteed accuracy of ±1% over the entire junction-temperature range, or to an even tighter range of ±0.5% at up to 105°C.

 

The device offers a full suite of protection features, including under-voltage lock-out to ensure proper operation under power-sag conditions, hiccup-mode short-circuit protection, and thermal shut-down.

 

The switching frequency of the MIC21LV32 is programmable between 100 kHz and 1 MHz per phase. Microchip’s Hyper Speed Control® architecture supports ultra-fast response to transient voltages under medium to heavy loads.

 

The MIC21LV32 is supplied in a 32-pin 5 mm x 5 mm VQFN package.

Features

  • Input-voltage range: 4.5 V to 36 V
  • Adjustable output-voltage range: 0.6 V to 28 V
  • 0.6 V internal reference
    • ±1% accuracy
    • ±0.5% accuracy up to 105°C
  • Accurate 180° phasing of outputs
  • External programmable soft start

Applications

  • Distributed power systems
  • Telecoms equipment
  • Networking infrastructure
  • Printers and scanners
  • Graphics cards
  • FPGA, CPU, and GPU core supplies
Microchip — MIC21LV32 Buck Controller

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More