FTM / Power & Power Management / Lumileds — LUXEON HL2X High-Power LED
Lumileds has upgraded its high-power LUXEON HL2X white LED portfolio with products offering higher light output, and superior lifetime and color stability.
Capable of producing more than 330 lm at a drive current of 700 mA and at 85°C, the LUXEON HL2X LEDs provide the high-brightness output required in demanding area lighting applications, and also in high-power torches.
Drawing on more than 12,000 hours of test data, Lumileds can demonstrate that the LUXEON HL2X LEDs offer extremely stable performance: color shift is less than 2 pts, enabling lighting equipment manufacturers to successfully submit tenders for projects with the most stringent long-term stability requirements.
The LUXEON HL2X is a 3.5 mm x.3.5 mm domed emitter with a standard three-stripe footprint, making it compatible with similar emitters. The LEDs can also be used with standard optics, and are backed by an ecosystem of boards, drivers, and assembly equipment. The products are available with CCT values ranging from 2,700 K to 6,500 K.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility