FTM / Power & Power Management / Littelfuse — 59155 and 59156 Reed Sensors
The new 59155 and 59156 from Littelfuse are the world’s smallest sub-miniature flange-mount magnetic reed sensors, measuring only 12.7 mm x 9.0 mm x 3.0 mm.
The sensors can switch 120 V ac/170 V dc at 10 W. The case design provides for mounting with an M2 screw or with adhesive.
The 59155 and 59156 sensors are available with wires exiting from the left- or right-hand side, making them ideal for use in many applications for use cases including proximity and limit sensing.
Magnetically actuated, the 59155 and 59156’s contactless activation prevents exposure to humidity or dust, extending the host equipment’s lifespan.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility