FTM / Power & Power Management / Hirose Electric — IX Series I/O Connectors
Hirose supplies a rugged Ethernet connector which combines a small, robust design with high-speed data-transmission capabilities. Intended for use in industrial automation and manufacturing environments, the ix Industrial™ connectors combine high-speed performance and a compact design with high reliability and design flexibility.
The connector occupies up to 75% less board space than RJ45 connector systems, and up to 28% less than competing snap-in I/O connectors. Supporting CAT5e and CAT6A cabling, the ix Industrial series connector integrates shielding against EMI and electro-static discharge to provide for safe and secure transmission at data rates up to 10 Gbits/s.
The ix Industrial series is available with two keying codes, one for Ethernet and the other for non-Ethernet applications. The connectors are compliant with the IEC 61076-3-124 standard. The ix industrial plug is supplied with both solder and insulation displacement contact (IDC) terminations, giving the flexibility to use it with a range of cable sizes.
Offered in upright right-angle, horizontal right-angle, vertical, and panel-mount inline versions, the ix Industrial connectors enable designers to save board space – for instance, the dimensions of the upright right-angle receptacle are just 8.8 mm x 9.4 mm x 12.8 mm. The connectors can be mounted in parallel with a pitch distance of only 10 mm. The narrow width of the receptacle is particularly beneficial when multiple connectors are positioned on a single PCB side-by-side.
Featuring a rugged and reliable design, the snap-in I/O connector has a positive metal lock with a pre-load spring mechanism which provides a clear tactile click and ensures complete, secure mating. The pre-loaded springs prevent unintended cable removal, and extend the operating life to more than 5,000 mating/unmating cycles.
The receptacle shell is mounted on the PCB via through-hole solder legs to enhance PCB retention and to resist the wrenching of the cable assembly. The wire-termination unit and cable clamp are integrated into a single plug shell, which prevents the connecting part of the cable assembly from being affected by the load on the cable.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility