Future Electronics — Skilled Electronics Engineers Enable Your Product Design Success
Future Electronics
Future Electronics Advanced Engineer Group

Future Electronics SDC Electronics Engineers Enable Customer Success in Product Designs

By Martin Bernier, Hugo Letourneau, Denis Ouellette, Hongtao Diao

Future Electronics SDC

Introduction to the Future Electronics System Design Center (SDC) Electronics Engineering Team

Future Electronics’ System Design Center (SDC) is a team of seasoned electronics engineers, in the field of hardware circuit design and software development. Their mission is to enable customers’ success by providing customized solutions, and to fast-track them to production from the early phases of their product designs.

What do Future Electronics SDC Engineers do?

Hardware Design Engineering

The System Design Center hardware design team has extensive circuit design experience and a wide knowledge base in the field of hardware engineering. They cover high-speed digital design, high-precision mixed-signal and analog circuitry, as well as wireless RF, NFC, and wired communications. In addition, they have extensive knowledge in power supplies, power management and motor control. The SDC engineering group has everything covered.

Future Electronics Electronics Engineering

Electronics Software Engineering

Complementary to our hardware design services, the SDC software development team possesses deep knowledge and vast coding expertise. This allows these engineers to provide fully integrated solutions which further accelerate time to market.

 

Drawing on extensive experience in the latest development software and tool sets, the SDC engineering software team is well equipped. They help customers with firmware and software development of applications, drivers, board support packages and graphical user interfaces, as well as mobile apps for iOS and Android platforms and cloud computing platform interface designs.

Future Electronics Electronics Engineering

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Engineering Services

Interested in our System Design Center engineering services?

Get in touch with our experts for more information!

What engineering services does the System Design Center provide?

High-speed digital design

  • MCU/CPU and network processors
  • FPGAs and programmable systems-on-chip
  • High-bandwidth memories, including DRAM and eMMC
  • Wired communication, such as Ethernet, USB, and RS-422
  • Multimedia – MIPI, HDMI, and more

Precision analog design

  • Precision analog sensing
  • Low-noise signal conditioning
  • Analog-to-digital and digital-to-analog conversion with high signal-to-noise ratio

RF and wireless design

  • Bluetooth®/Bluetooth Low Energy
  • Wi-Fi® networking
  • NFC
  • Zigbee
  • LoRa® low-power wide-area networking
  • GPS
  • Cellular connectivity
  • Cloud connectivity
  • Antenna design and simulation

Analog and power design

  • Power supplies: ac-dc, dc-dc, and dc-ac
  • Motor control for stepper, brushless DC, one- and three-phase AC induction motors and other types of motor
  • Power range from 1 W to 1 kW
  • Isolated and non-isolated

Software development

  • Low-level firmware coding
  • Supported operating systems: Linux®, iOS, Android™, MacOS, and Windows, as well as embedded real-time operating systems
  • Support for many integrated development environments (IDEs)
  • Application coding for embedded platforms
  • Application coding for mobile wireless devices
  • Cloud platform interface design

Software, Hardware and more – Future Electronics SDC Engineering Expertise Enhances New Products and Accelerates Time to Market

Future Electronics SDC Engineers offer broad knowledge of suppliers’ electronic components. They have rich design expertise from large and complex projects to small and high-density systems. They are experienced in firmware and software development, and have privileged access to Future Electronics’ worldwide network of technology specialists. The SDC’s team of hardware and software engineers is not only able to handle any product development challenge involving circuit design, schematic/PCB layout, firmware/software development as well as production engineering support, but they are also able to enhance customers’ new products and accelerate their time to market.

The System Design Center’s Customized Engineering Designs

Over the past 20 years, the Future Electronics SDC has helped numerous customers to accelerate their product introductions to the market. Application examples include:

  • Drone control and sensing circuitry
  • Farm monitoring equipment
  • Multi-area environmental sensing and control with IoT cloud connectivity
  • Lift gate monitoring
  • NFC asset tracking

What are the advantages of leveraging SDC engineers at Future Electronics?

The Future Electronics System Design Center provides substantial advantages to customers. From single boards to complete systems; individual modules to network-connected mobile applications for the industrial IoT, here are the benefits:

  • Broad lines of component suppliers to maintain long product life cycles and uninterrupted volume production supplies
  • Cutting-edge technologies to secure competitive advantage
  • Preferred suppliers’ agreements to achieve the lowest bill-of-materials cost
  • Design-for-manufacturing methodology to provide production-ready designs
  • Competitive non-recurring engineering (NRE) fees when backed by a volume commitment to components in production
Future Electronics Typical project development process
Typical project development process

The Full Slate of SDC Engineer Services

The Future Electronics SDC is fully equipped to help customers in every phase of electronics design. Some of the engineering services provided by the SDC include:

  • Circuit design and layout
  • Component selection and optimization
  • Design for certification: FCC/CE, UL, SAE and more
  • Design for testability and manufacturability
  • Design for a specified mean time before failure or mean time to failure
  • Validation testing of concept, design, layout and finished prototypes
  • Highly skilled third-party network for development or production
  • Product engineering support
  • Firmware and software development and support

Does the SDC Engineering Team Offer Reference Designs and Development Platforms?

The Future Electronics SDC also develops industry-leading reference designs and development platforms for various new technologies and applications. They also work closely with customers on customized solutions.

Faraday - Current Sensing using various technologies

Faraday is a reference platform which demonstrates current sensing using various technologies. It showcases integrated Hall effect current sensors which measure up to 25 A/60 V dc on two independent pass-through channels. The platform also demonstrates resistive current monitoring sensor ICs for measuring up to 5 A/20 V dc on a USB Type-C® pass-through channel, and up to 300 mA/5 V on a USB Type-A output port.

 

The Faraday board features an OLED display, a USB-to-UART interface to a terminal, and a capacitive sensing keypad. It is a ready-to-use all-in-one acquisition and analysis evaluation tool for voltage, current and power monitoring.

Future Electronics Faraday system block diagram
Faraday system block diagram
Future Electronics The Faraday board
The Faraday board

Scale-It – Weight scale development platform

Scale-It is an easy-to-use weight scale development platform for measuring weights up to 100 g, and displaying the results on an OLED display.

 

It features a DSP-/FPU-compatible 32-bit microcontroller with integrated analog front-end which achieves 0.1% precision without correction. It also offers three direct analog inputs for load cell, on-board thermistor, and an external thermocouple probe. The platform features an on-board humidity and temperature sensor, an ambient light/proximity sensor, and a real-time clock.

Future Electronics Scale-It Development Board Block Diagram
Scale-It system block diagram
Future Electronics Scale-It Development Board
The Scale-It board

Compagno – Multi-sensor wireless edge node development board

The Compagno (Italian for companion) board is a reference design for a multi-sensor wireless edge node offering a broad array of environmental sensing capabilities:

  • MEMS motion sensors
  • MEMS microphones
  • Humidity and temperature sensors
  • Carbon dioxide sensor
  • Volatile organic compounds sensor
  • Particulate matter sensor
  • Temperature grid imaging

 

It also provides Wi-Fi and Bluetooth connectivity, NFC provisioning, and GPS position tracking, as well as direct cloud connectivity with the use of an optional plug-in cellular modem. The firmware source code enables easy integration of additional external sensors and simplifies design, prototyping and testing for industrial IoT applications such as condition monitoring, predictive maintenance and cloud connectivity.

Future Electronics Compagno Development Board Block Diagram
Compagno system block diagram
Future Electronics Compagno Development Board
The Compagno board

Avalanche – FPGA evaluation and development platform

The Avalanche board features a powerful FPGA with 300,000 logic elements and multiple very fast SERDES channels which also offers low power consumption.

 

The Avalanche board includes 4 Gbits of synchronous DDR3 DRAM memory, 64 Mbits of serial Flash, a Gigabit PHY interface, a Wi-Fi module, and multiple I/O interfaces to Arduino™, mikroBus™, Pmod™ and more. Two SERDES channels support an optional add-on SFP fiber optic transceiver module. Combined with an embedded programmer, USB interface and multiple ready-to-use project examples, the Avalanche board is an easy-to-use and affordable FPGA evaluation and development platform.

Future Electronics Avalanche Development Board Block Diagram
Avalanche system block diagram
Future Electronics Avalanche Development Board
The Avalanche PolarFire board

Northern Lights edge Artificial Intelligence demonstration kit for object recognition and motor control

The Northern Lights kit provides an all-in-one demonstration platform for applications which perform machine learning and object recognition-based motor control. The Northern Lights platform combines video capture via an FPGA and color CMOS image sensor, a color OLED display, and a motor control board. It supports many artificial intelligence applications, including:

  • Production line defect recognition and removal
  • Automatic manufacturing alignment and calibration
  • Object recognition and avoidance

 

It is well suited to applications in the industrial, defense and automotive markets.

 

The Northern Lights kit includes an interactive demonstration project in which a hand-drawn digit is shown to the image sensor, is displayed in the OLED panel, and is automatically recognized. A robotic arm is then actuated to move an object to the corresponding digit location.

Future Electronics Northern Lights Development Platform Block Diagram
Northern Lights system block diagram
Future Electronics Northern Lights Development Platform
The Northern lights boards

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More