FTM / Power & Power Management / ECS Inc. — ECS-MPI4040 Power Inductors
The ECS-MPI4040 from ECS Inc. is a family of low-profile, AEC-Q200 qualified, shielded power inductors. Supplied in a two-pad package that has a footprint of 4.7 mm x 4.3 mm, the ECS-MPI4040 family gives options for package height of 1.2 mm, 1.5 mm, 1.85 mm and 2.0 mm.
The ECS-MPI4040 power inductors offer inductance values ranging from 90 nH to 22 µH. Current ratings range from 1.1 A to 32.0 A.
These ECS power inductors are suitable for use in high-frequency circuits operating at up to 10 MHz. They can reliably handle high transient inrush-current spikes.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility