Miniature connectors offer IP67 waterproofing for harsh industrial environments

The BrightConnX FLH Series wire-to-wire and wire-to-board connectors and cables from Amphenol Communications Solutions feature a 2.5 mm pitch to give a compact, sealed connectivity solution in environmentally challenging deployments.

The BrightConnX™ FLH series from Amphenol Communications Solutions includes connectors that have a 250 V ac rating with phosphor bronze contacts, and that have a maximum contact resistance of 20 mΩ. Gold contact options are also available.

 

The housing is made from UL94V-0-rated thermoplastic with a minimum insulation resistance of 500 MΩ and an operating temperature range of -40°C to 105°C.

 

The FLH series accepts 18 AWG wire for a current rating of 7 A. With 20 AWG wire the current rating is 5 A and with 22 AWG wire, 3 A. The connectors, which provide IP67 protection when mated, are suitable for installations that are exposed to thermal and physical shock, high humidity, vibration, or salt spray.

Features

  • Compact design
  • Easy installation
  • RoHS compliant

Applications

  • Lighting appliances
  • HVAC systems
  • Harsh-environment applications
  • Smart home devices
  • Industrial machinery

Related Articles

Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
Susumu — RG and URG Series Resistors
01 August 2024
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
ECS Inc. — ECS-MPI4040 Power Inductors
04 January 2024
The ECS Inc. ECS-MPI4040 is a series of high current, high frequency miniature power inductors for various...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region