Precision thin- and thick-film chip resistors offer narrow tolerance of resistance

Yageo

The RE thick-film, and AT and RT series thin-film resistors from YAGEO provide high temperature stability and a range of resistance values and case size options.

YAGEO provides a broad portfolio of precision chip resistors fabricated using both thick- and thin-film processes.  

 

Using advanced sputtering technology, YAGEO thin-film chip resistors provide high precision, high stability, a narrow tolerance of ±0.1% and a low temperature coefficient of resistance of ±25ppm/°C.  

 

YAGEO thick-film precision chip resistors are optimized with a highly reliable electrode construction. Like the thin-film series, the thick-film resistors feature a narrow tolerance of ±0.1%. The TCR is ±50ppm/°C. 

 

The thick-film resistors are the RE series, which are compatible with all soldering processes, and are suitable for automatic placement in surface-mount applications. The RE series resistors are supplied in case sizes ranging from 0201 to 1206, and with resistance values ranging from 10 Ω to 1 MΩ. 

 

Thin-film resistors in the YAGEO portfolio include the automotive-grade AT series. These AEC-Q200 qualified resistors offer high resistance to environmental sulfur. They are notable for their high precision and stability, and low electrical noise. The AT series resistors are supplied in case sizes ranging from 0201 to 1206, and with resistance values ranging from 10 Ω to 1 MΩ. 

 

The RT series precision resistors feature a metal resistive layer which provides robust moisture resistance. Design engineers value these resistors for their long-term stability, low current noise, and high stability.  

 

The RT series resistors are supplied in case sizes ranging from 0201 to 2512, and with resistance values ranging from 1 Ω to 1 MΩ.  

Features

  • High resistance to humidity 
  • Long lifetime 
  • Excellent heat dissipation 

Applications

  • Power converters 
  • Printers 
  • Servers 
  • Telecoms equipment  
  • Consumer devices 
  • Industrial control 
  • Automotive systems 
  • Metering 
Extra_Yageo_PrecisionChipResister

Related Articles

Vishay — SiC931 Synchronous Buck Regulator Module
11 May 2023
Vishay’s new SiC931, a synchronous buck regulator module, is capable of supplying a continuous 20A output...
Read More
STMicroelectronics — STDRIVE101 Triple Half-Bridge Gate Driver
11 May 2023
The STDRIVE101 from STMicroelectronics is an integrated triple half-bridge gate driver providing a complete...
Read More
Vishay — SiR608DP MOSFET
11 May 2023
Vishay supplies the SiR608DP, a 45 V power MOSFET which is suitable for use in low-voltage motor drives,...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region