Vishay — VOT8024A and VOT8121A Optocouplers
Vishay

Vishay VOT8024A and VOT8121A Optocouplers

Robust optocouplers featuring 800 V off-state voltage offer excellent noise isolation

The VOT8024A and VOT8121A series of optocouplers from Vishay features a high off‑state voltage of 800 V and a dV/dt rating of 1,000 V/μs. These robust devices offer a high level of noise isolation, making them ideal for use in home appliances and industrial equipment.

 

The VOT8024A and VOT8121A, which provide a phototriac output, are housed in space-saving DIP-4 and SMD-4 packages.

 

These optocouplers isolate low-voltage logic from mains power lines at 120 V or 240 V ac, or power distribution lines at 380 V ac. The devices may be used to control resistive, inductive, or capacitive loads, including motors, solenoids, high-current thyristors, or triacs and relays.

 

The VOT8024A and VOT8121A contain a GaAs infrared LED. In the VOT8024A series, this is optically coupled to a zero-crossing triac, reducing EMI without the need for external snubber networks. In the VOT8121A, the LED is coupled to a random-phase triac to enable phase-independent switching.

 

The high off-state voltages of both the VOT8024A and VOT8121A series enhance safety margins in one-phase applications, while still maintaining enough voltage headroom for three-phase applications. For additional safety, the optocouplers offer a withstanding isolation voltage of 5,300 Vrms. Low trigger currents of 5 mA for the VOT8024A series and 10 mA for the VOT8121A provide an easy interface with digital logic.

 

Series

Package

Part Number

VOT8024A

zero crossing

DIP-4

VOT8024AD

DIP-4, 400 mil

VOT8024AG

SMD-4

VOT8024AB

VOT8121A

non-zero crossing

DIP-4

VOT8121AD

DIP-4, 400 mil

VOT8121AG

SMD-4

VOT8121AB

Features

  • 100 mA on-state current
  • Creepage and clearance distances:
    • ≥7 mm in DIP-4, SMD-4
    • ≥8 mm in DIP-4, 400 mil
  • Ambient-temperature range: -55°C to 110°C

Applications

  • Solid-state relays
  • Three-phase air conditioners
  • Boilers
  • Thermostats
  • Industrial motors
  • Power line switching
  • Motor control
  • Valve control
Vishay — VOT8024A and VOT8121A Optocouplers

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
STMicroelectronics — STM32G474 Series Microcontrollers
19 May 2022
Enable implementation of high-performance power systems with the STMicroelectronics STM32G474 series...
Read More