Automotive linear optocoupler offers fast response and high isolation voltage

Vishay

The Vishay VOA300 ensures fast data transfer and stable gain over temperature, to provide for reliable and timely detection of power faults in electric vehicle battery systems.

Vishay has introduced the industry’s first AEC-Q102 qualified linear optocoupler, providing a high-performance option for galvanically isolated current and voltage measurement in electric vehicles.

 

Offering an industry-high isolation voltage of 5,300 Vrms, the VOA300 provides a response time five times faster than competing devices. At the same time, the optocoupler offers high transfer gain stability of 0.005%/°C, and a single-ended output for design flexibility. This output can be directly connected to an amplifier stage or an ADC.

 

The fast response time enables quick detection of voltage and current ripples to trigger battery cut-off mechanisms, or eFuses, which protect passengers and vehicles.

 

The VOA300’s feedback photodiode captures a portion of the LED’s flux and generates a control signal that is used to servo the LED drive current, while the photodiode produces an output signal that has a linear relation to the servo optical flux generated by the LED.

 

The time and temperature stability of the input-output coupler is ensured by using matched PIN photodiodes that accurately track the output flux of the LED.

Features

  • Reliable data transfers at a rate of 1.4 MHz
  • 1 pF input-output capacitance
  • 25% gain linearity
  • 50 ppm/°C gain drift
  • Less than 15 mW power consumption
  • Operating-temperature range: -40°C to 125°C

Applications

  • Electric vehicles
    • On-board chargers
    • Traction inverters
    • Dc-dc converters
Vishay — VOA300 Linear Optocoupler

Related Articles

Vishay — SiC931 Synchronous Buck Regulator Module
11 May 2023
Vishay’s new SiC931, a synchronous buck regulator module, is capable of supplying a continuous 20A output...
Read More
STMicroelectronics — STDRIVE101 Triple Half-Bridge Gate Driver
11 May 2023
The STDRIVE101 from STMicroelectronics is an integrated triple half-bridge gate driver providing a complete...
Read More
Vishay — SiR608DP MOSFET
11 May 2023
Vishay supplies the SiR608DP, a 45 V power MOSFET which is suitable for use in low-voltage motor drives,...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region