FTM / Motor Control / Vishay — T51 Series Polymer Tantalum Chip Capacitors
Vishay has introduced a new series of automotive-grade vPolyTan™ surface-mount polymer tantalum chip capacitors which offer improved performance at high temperatures and in high humidity.
The Vishay T51 series offers lower ESR and lower voltage derating than traditional tantalum capacitors, while offering higher capacitance values as a function of package size. These features also make the T51 series more attractive than multi-layer ceramic chip capacitors or aluminum capacitors of a similar capacitance. The T51 capacitors are ideal for decoupling, smoothing, and filtering functions in automotive switch-mode and point-of-load power supplies.
The T51 capacitors are supplied in the compact D (EIA 7343-31) and V (EIA 7343-20) case sizes, with capacitance values ranging from 6.8 µF to 330 µF over voltage ratings ranging from 2.5 V up to 35 V. Capacitance tolerance is 20%.
Featuring a highly conductive polymer cathode system, the capacitors provide low ESR of as little as 40 mΩ at 25°C.
Tolerant of harsh environments, the T51 capacitors can operate at temperatures up to 125°C, with voltage derating above 105°C. The devices are rated for a high-temperature load time of 2,000 hours.
Vishay supplies a wide range of other vPolyTan surface-mount polymer tantalum chip capacitors. These include the T55 products, which are notable for their low ESR, resulting in a lower voltage drop and better frequency response.
The T59 capacitors are available with capacitance ranging from 15 μF to 470 μF. These capacitors offer a high ripple-current capability, and stable capacitance over operating temperature, voltage, and frequency range.
T51V227M2R5C0040
T51D336M016C0070
T51D476M016C0070
T51D686M016C0070
T51D107M016C0050
T55B686M2R5C0070
T55B107M2R5C0070
T55B227M2R5C0070
T55B227M2R5C0025
T59EE156M063C0100
T59EE157M030C0075
T59EE226M050C0100
293D224X0035A2TE3
293D334X0035A2TE3
TR3B106K020C1000
TR3B105K035C2000
TR3B106K016C0800
TR3B106K016C0500
TR3B106M020C1000
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility