FTM / Motor Control / Vishay — SiR608DP MOSFET
Vishay provides an advanced 45 V N-channel MOSFET that is intended for use in high-efficiency dc-dc power-conversion circuits.
The SiR608DP is ideal as a replacement for a 40 V MOSFET in circuits that are at risk of transient voltage events for which the 40 V breakdown voltage rating provides an insufficient safety margin.
In these conditions, the 45 V SiR608DP provides better efficiency than a 60 V MOSFET, the typical alternative to a 40 V MOSFET in power circuits. This is because of the outstanding operating characteristics of the SiR608DP: its low on-resistance is complemented by very low gate charge and output capacitance.
The SiR608DP is supplied in a PowerPAK® SO-8 package which has a standard 6 mm x 5 mm footprint, and which contributes negligible additional resistance to the circuit.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility