Vishay — SIJH Power MOSFETs
Vishay

Vishay SIJH Power MOSFETs

Power MOSFETs in space-saving package run at up to 175°C

Vishay has extended its range of low-voltage N-channel power MOSFETs that benefit from the high thermal performance and space-saving properties of the PowerPAK® 8 x 8L package.

 

Like the other TrenchFET® MOSFETs in the series, the new 60 V SiJH600E and 80 V SiJH800E and SiJH5800E offer low on-resistance and withstand operating temperatures up to 175°C.

 

The PowerPAK package has gullwing leads and solder jointing for reliable operation over a long lifetime. The package characteristics include low thermal resistance for good heat dissipation. The PowerPAK 8 x 8L also has a 50% smaller footprint than a TO-263/D2PAK package, allowing for use in tightly populated board layouts, and resulting in high power density.

 

The SiJH MOSFETs are intended for use in functions including ORing and synchronous rectification.

Part Number

Maximum Drain-source Voltage

On-resistance at 10 V

Gate Charge at 10 V

Maximum Continuous Drain Current

SiJH440E

40 V

0.96 mΩ

279 nC

200 A

SiJH600E

60 V

0.92 mΩ

141 nC

373 A

SiJH800E

80 V

1.55 mΩ

140 nC

299 A

SiJH112E

100 V

2.8 mΩ

106 nC

225 A

SiJH5700E

150 V

4.1 mΩ

93 nC

174 A

Features

  • Optimized gate charge
    • Low switching losses
  • Robust UIS capability
  • 100% UIS tested

Applications

  • Dc-dc converters
  • Power supplies
  • Battery management systems
  • Motor drives
Vishay — SIJH Power MOSFETs

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Vishay — SiC931 Synchronous Buck Regulator Module
11 May 2023
Vishay’s new SiC931, a synchronous buck regulator module, is capable of supplying a continuous 20A output...
Read More
STMicroelectronics — STDRIVE101 Triple Half-Bridge Gate Driver
11 May 2023
The STDRIVE101 from STMicroelectronics is an integrated triple half-bridge gate driver providing a complete...
Read More
Vishay — SiR608DP MOSFET
11 May 2023
Vishay supplies the SiR608DP, a 45 V power MOSFET which is suitable for use in low-voltage motor drives,...
Read More