30 A PCB relay saves space in industrial equipment

TE Connectivity

The T9G series from TE Connectivity has a standard footprint, and features innovative design that maintains distance between coil and contacts in a small enclosure.

The Potter and Brumfield T9G series products from TE Connectivity (TE), the smallest 30 A PCB relays in their class, enable industrial equipment manufacturers to fit more components on a board without compromising relay performance. The T9G relays are 30% smaller than the T9A series, and occupy 13% less board area. Despite these space savings, the T9G relays have a standard footprint.

 

The monostable T9G relays comply with the specifications of the IEC 61810-1 standard for reinforced insulation thanks to an innovative design that increases the distance between coil and contacts within a small package. This helps to prevent flash-over from the control circuit to the load, resulting in a safer application.

 

Quick-connect terminations make the relay user-friendly and easy to install.

 

TE, TE Connectivity and TE connectivity (logo) are trademarks owned or licensed by the TE Connectivity Ltd. family of companies.

Features

  • Coil power-rating range: 800 mW to 1,000 mW
  • Coil insulation Class F
  • Coil voltage ratings: 5 V, 9 V, 12 V, 15 V, 18 V, 22 V, 24 V, 48 V, 110 V dc
  • UL recognized
  • VDE certified

Applications

  • Heating, ventilation and air-conditioning units
  • Appliances
  • Industrial control
  • Energy management systems
TE Connectivity — T9G Series Relays

Related Articles

Vishay — SiC931 Synchronous Buck Regulator Module
11 May 2023
Vishay’s new SiC931, a synchronous buck regulator module, is capable of supplying a continuous 20A output...
Read More
STMicroelectronics — STDRIVE101 Triple Half-Bridge Gate Driver
11 May 2023
The STDRIVE101 from STMicroelectronics is an integrated triple half-bridge gate driver providing a complete...
Read More
Vishay — SiR608DP MOSFET
11 May 2023
Vishay supplies the SiR608DP, a 45 V power MOSFET which is suitable for use in low-voltage motor drives,...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region