Connectors reduce applied cost of assembling cable harnesses

TE Connectivity

The MTA 100 and MTA 156 series from TE Connectivity support mass termination assembly to reduce the labor required to connect multiple cables.

TE Connectivity (TE) provides families of wire-to-board and wire-to-wire connectors for low-power and signal applications that greatly reduce the cost of terminating cable or harness assemblies.

 

The MTA 100 and MTA 156 connectors feature insulation displacement contact (IDC) technology to support mass termination assembly processes. By enabling the mass termination of wires, they reduce the manual labor required to assemble harnesses, and so lower the applied cost.

 

The MTA 100 connectors offer 0.10” (2.54 mm) centerline spacing while still allowing for up to 28 positions. The maximum current rating is 5 A. The MTA 156 connectors offer 0.156” (3.96 mm) centerline spacing and from two to 24 positions. The maximum current rating is 7 A.

 

Housings feature styles that include both closed-end and feed-through connectors with locking ramps, both with and without polarizing tabs. For higher quality and easier handling, MTA 100 and MTA 156 connectors offer one-step assembly, and require no wire stripping. Use of these connectors eliminates the risk of contact damage, and results in fewer wiring errors, simpler tooling, and simple maintenance and repair.

 

The connectors offer numerous options including colored housings and various types of plated contacts.

Features

  • Audible latch for connection feedback on posted housings
  • Wire feed-through for daisy-chaining
  • Tin or gold plating
  • Wire sizes:
    • MTA100 – 28 AWG to 22 AWG
    • MTA156 – 26 AWG to 18 AWG
  • UL recognized

Conforms to UL1410

Applications

  • Home appliances
  • Industrial machinery and controls
  • Personal healthcare devices
TE Connectivity — MTA 100 and MTA 156 Connectors

TE, TE Connectivity and TE connectivity (logo) are trademarks owned or licensed by the TE Connectivity Ltd. family of companies.

Featured Products

Related Articles

Vishay — SiC931 Synchronous Buck Regulator Module
11 May 2023
Vishay’s new SiC931, a synchronous buck regulator module, is capable of supplying a continuous 20A output...
Read More
STMicroelectronics — STDRIVE101 Triple Half-Bridge Gate Driver
11 May 2023
The STDRIVE101 from STMicroelectronics is an integrated triple half-bridge gate driver providing a complete...
Read More
Vishay — SiR608DP MOSFET
11 May 2023
Vishay supplies the SiR608DP, a 45 V power MOSFET which is suitable for use in low-voltage motor drives,...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region