TE Connectivity — Mini I/O Connectors
TE Connectivity

TE Connectivity Industrial Mini I/O Connectors

PoE-capable rugged industrial mini I/O connector system offers data rates up to 10 Gbits/s

The Industrial Mini I/O connector system from TE Connectivity (TE) is a compact, wire-to-wire and wire-to-board system for serial, bus and Ethernet connections in industrial applications. All products in the TE Industrial Mini I/O family have been designed for demanding industrial environments: all the connectors have 360° degree shielding to optimize performance.

 

The Mini I/O connectors have a low profile and are a quarter of the size of conventional RJ45 plugs, allowing designers to save board and rail space. A metal latch ensures stable, reliable connections: it prevents disconnection due to shock, vibration or tension on the cables. In addition, the connectors have a double point of contact, and to prevent mismating both Type I D-mating interfaces and Type II U-mating interfaces are available.

 

The surface-mount Mini I/O connectors can be used with the latest industrial assembly processes. Co-planarity of 0.08 mm means less solder paste is needed and the materials used in the connectors allow for high reflow solder temperatures.

 

TE’s Mini I/O field-installable cable connectors are available for Cat 5e and Cat 6A Ethernet connections for applications in which fast, solder-free field installation is needed. The Cat 5e connector consists of just two parts, and the Cat 6A connector of three. This allows for quick and error-free installation without any special tools or wire preparation: the connector automatically cuts off the wire at the optimal length during termination.

 

The Cat 5e connectors can accommodate four-wire AWG 24 and AWG 26 cables. The Cat 6A connectors can accommodate eight-wire AWG 24 and AWG 26 cables.

Features

  • 60 V dc voltage rating
  • Current rating:
    • Cat 5e: 1 A
    • Cat 6A: 0.75 A
  • 100 N cable-retention force

Applications

  • Industrial communications
  • Motors and drives
  • Robotics
  • Programmable logic controllers
TE Connectivity — Mini I/O Connectors
TE Connectivity, TE and TE connectivity (logo) are trademarks.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
STMicroelectronics — STM32G474 Series Microcontrollers
19 May 2022
Enable implementation of high-performance power systems with the STMicroelectronics STM32G474 series...
Read More